341-007-524-102

Heilind Number:EDA341-007-524-102
Manufacturer:EDAC
Manufacturer Number:341-007-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-007-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-007-524-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Its vibrant green color adds a touch of distinction, while its durable UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability. With a single row configuration and 7 positions, it offers efficient power transmission with a maximum amperage of 3 A. Crafted with high-quality copper alloy contacts, it guarantees optimal conductivity and signal integrity. The .1-inch pitch and .14-inch row spacing provide precise alignment on your board, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.