341-007-524-104

Heilind Number:EDA341-007-524-104
Manufacturer:EDAC
Manufacturer Number:341-007-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-007-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-007-524-104

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, featuring a vibrant green color for easy identification. Engineered for optimal performance, it boasts a high amperage rating of 3A and durable construction with UL 94V-0 Thermoplastic Polyester housing. With a single row design and copper alloy contact material, it ensures reliable and efficient power transmission across its 7 positions. The .1-inch pitch and .14-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Explore our vast range of PCB connectors for seamless board-to-board integration.