341-008-500-102

Heilind Number:EDA341-008-500-102
Manufacturer:EDAC
Manufacturer Number:341-008-500-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-008-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-008-500-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With a single row configuration and 8 positions, it offers efficient power distribution with a 3A amperage capacity. Crafted from high-quality Copper Alloy, the contacts guarantee optimal conductivity. Featuring a sleek pitch of .1 inches and row spacing of .14 inches, it allows for precise alignment on your board. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your electronic designs with this essential component.