341-008-500-103

Heilind Number:EDA341-008-500-103
Manufacturer:EDAC
Manufacturer Number:341-008-500-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-008-500-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-008-500-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a vibrant green color and a single row configuration, featuring 8 positions with a .1-inch pitch. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any environment, while the Copper Alloy contact material guarantees optimal conductivity. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Its straight mount orientation and .14-inch row spacing offer easy installation, making it a must-have in your connector lineup. Upgrade your connectivity solutions with this essential component.