341-008-520-101

Heilind Number:EDA341-008-520-101
Manufacturer:EDAC
Manufacturer Number:341-008-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-008-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-008-520-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Its single-row design features eight positions, ensuring seamless integration on your PCB. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable and efficient power transmission. The green color adds a vibrant touch, while the straight mount orientation facilitates easy installation. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its .1-inch pitch and .14-inch row spacing for precise connections, making it an essential component in your connectivity solutions.