341-008-520-102

Heilind Number:EDA341-008-520-102
Manufacturer:EDAC
Manufacturer Number:341-008-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-008-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-008-520-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a vibrant green housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and a pitch of .1 inches, it offers precise and secure connections. The eight copper alloy contact positions deliver optimal conductivity, rated for up to 3 A. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Elevate your electronic projects with this essential component.