341-008-520-103

Heilind Number:EDA341-008-520-103
Manufacturer:EDAC
Manufacturer Number:341-008-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-008-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-008-520-103

Detailed Description

Enhance your board-to-board connectivity with this Card Edge Connector in a vibrant green finish. Designed for seamless integration, it features a single row with a total of 8 positions, ensuring efficient data transmission. The copper alloy contacts guarantee reliable signal transfer, while the UL 94V-0 Thermoplastic Polyester housing provides durability and safety. With a pitch of .1 inches and row spacing of .14 inches, it offers precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation makes installation a breeze, perfect for streamlining your electronic projects. Elevate your connectivity solutions with this high-performance Card Edge Connector.