341-008-520-104

Heilind Number:EDA341-008-520-104
Manufacturer:EDAC
Manufacturer Number:341-008-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-008-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-008-520-104

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With a single row layout and eight positions, it offers ample space for your connections. The copper alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .14-inch row spacing provide precise alignment. Suitable for straight mounting, it can easily be incorporated into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects.