341-008-520-107

Heilind Number:EDA341-008-520-107
Manufacturer:EDAC
Manufacturer Number:341-008-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-008-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-008-520-107

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector, designed for seamless integration. Its vibrant green hue adds a touch of visual appeal, while the durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting performance. With a single row configuration and eight positions available, it offers ample room for secure connections. The copper alloy contact material guarantees reliable conductivity, while the precise pitch of .1 inch and row spacing of .14 inch facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the realm of connectors and PCBs. Its straight mount orientation further simplifies assembly, making it a must-have component for your electronic projects.