| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MD19PA-6149 V001 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .14 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA341-008-521-102 |
ACT20MD19PA-6149 V001
| Heilind Number: | EDA341-008-521-102 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MD19PA-6149 V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable performance. With a single row and a pitch of .1 inches, it offers efficient signal transfer in compact spaces. Featuring eight positions and an amperage of 3A, it's ideal for a wide range of applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further add to its versatility. Elevate your PCB design with this essential connector.

