341-008-521-103

Heilind Number:EDA341-008-521-103
Manufacturer:EDAC
Manufacturer Number:341-008-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-008-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-008-521-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a single row with 8 positions, guaranteeing reliable signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability while meeting strict safety standards. The copper alloy contact material offers optimal conductivity, with a pitch of .1 inches and row spacing of .14 inches for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Its vibrant green housing not only adds a pop of color but also facilitates easy identification. With a straight mount orientation, installation is a breeze. Elevate your connectivity game with this essential component.