341-008-521-104

Heilind Number:EDA341-008-521-104
Manufacturer:EDAC
Manufacturer Number:341-008-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-008-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-008-521-104

Detailed Description

Enhance your PCB connections with this meticulously crafted Card Edge Connector. Featuring a vibrant green hue, it seamlessly integrates into your setup while delivering exceptional performance. With a current rating of 3 A, it ensures reliable power transmission, while its UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. This single-row connector boasts eight positions, perfect for various applications. Crafted from high-quality Copper Alloy, its contacts offer optimal conductivity. The .1-inch pitch and .14-inch row spacing provide precise alignment, and the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast. Perfect for Board-to-Board connections, it's a versatile and essential component for your projects. Elevate your PCB design with this top-of-the-line connector.