341-008-521-107

Heilind Number:EDA341-008-521-107
Manufacturer:EDAC
Manufacturer Number:341-008-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-008-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-008-521-107

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a sleek green design, it not only adds a pop of color to your setup but also offers reliable power delivery with an amperage rating of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures longevity and safety in operation. Its single row configuration, along with copper alloy contact material, guarantees seamless connectivity, while the .1-inch pitch and .14-inch row spacing provide precise alignment. With 8 positions available, you have ample room for multiple connections. The straight mount orientation makes installation a breeze, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Trust in this connector for optimal performance in your PCB setups.