341-008-522-101

Heilind Number:EDA341-008-522-101
Manufacturer:EDAC
Manufacturer Number:341-008-522-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-008-522-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-008-522-101

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration on PCBs, this connector boasts a robust 3A amperage and is crafted from UL 94V-0 Thermoplastic Polyester for maximum durability. With a single row configuration and eight copper alloy contact positions, it ensures efficient power and data transmission. The .1-inch pitch and .14-inch row spacing offer precise connectivity, while the straight mount orientation simplifies installation. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this connector is a reliable choice for your projects. Explore our range of PCB connectors for more innovative solutions.