341-008-522-103

Heilind Number:EDA341-008-522-103
Manufacturer:EDAC
Manufacturer Number:341-008-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-008-522-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-008-522-103

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Crafted with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. The copper alloy contact material guarantees efficient power transmission, while its straight mount orientation and .1 inch pitch streamline installation. With a current rating of 3 A and operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its 8 positions and single row design offer seamless board-to-board connectivity, making it an essential component in any PCB assembly project. Stand out with the vibrant green color, which adds a touch of style to your electronic setup. Trust in this connector for optimal performance and longevity in your projects.