341-008-522-104

Heilind Number:EDA341-008-522-104
Manufacturer:EDAC
Manufacturer Number:341-008-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-008-522-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-008-522-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures reliable power transmission at a maximum amperage of 3A. With a single row design and a pitch of .1 inches, it offers seamless integration into your circuit board setup. Boasting a vibrant green color, it stands out for easy identification. Whether for industrial or DIY projects, its straight mount orientation and wide operating temperature range (-40 to 105°C) make it suitable for various applications. With eight positions available, it provides ample room for your connections. Upgrade your connectivity solutions with this essential component.