341-008-522-108

Heilind Number:EDA341-008-522-108
Manufacturer:EDAC
Manufacturer Number:341-008-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-008-522-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-008-522-108

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in striking green. Designed for seamless integration, it features a single row layout with 8 positions, perfect for efficient board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing material ensures durability and safety, even in demanding environments. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 in and row spacing of .14 in, it offers precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component from our extensive range of PCB connectors.