341-008-524-101

Heilind Number:EDA341-008-524-101
Manufacturer:EDAC
Manufacturer Number:341-008-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-008-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-008-524-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Featuring a vibrant green color, this connector stands out for its high performance and durability. With an amperage rating of 3A, it ensures efficient power transmission in various applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and reliability in operation. Offering a single row design with 8 positions, it facilitates precise and secure connections. The copper alloy contact material and .1-inch pitch ensure optimal signal conductivity. Whether used in straight or angled mount orientations, this connector guarantees a stable and efficient connection. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. Trust in our Card Edge Connector for seamless and high-quality board-to-board connections in your projects.