341-008-524-102

Heilind Number:EDA341-008-524-102
Manufacturer:EDAC
Manufacturer Number:341-008-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-008-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-008-524-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green color, this connector offers a reliable amperage of 3A, making it suitable for various electronic applications. Crafted with UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety. With a single row design and copper alloy contact material, it guarantees efficient signal transmission. The .1 inch pitch and .14 inch row spacing, along with 8 positions, provide ample space for seamless board-to-board connections. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile and dependable choice. Explore our range of connectors for seamless integration in your electronic projects.