341-008-524-103

Heilind Number:EDA341-008-524-103
Manufacturer:EDAC
Manufacturer Number:341-008-524-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-008-524-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-008-524-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row layout with eight positions, ensuring seamless integration into your circuit board. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity even in harsh environments. With a pitch of .1 inch and row spacing of .14 inch, precise alignment is effortless. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures versatility in various applications. Upgrade your electronic connections with this essential component.