341-008-524-107

Heilind Number:EDA341-008-524-107
Manufacturer:EDAC
Manufacturer Number:341-008-524-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-008-524-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-008-524-107

Detailed Description

Enhance connectivity on your circuit boards with this durable Card Edge Connector. Featuring a vibrant green color, it adds a touch of organization to your setup. With a high amperage of 3 A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and longevity. Its single row design with 8 positions offers seamless integration, while the Copper Alloy contact material ensures optimal conductivity. With a pitch of .1 in and row spacing of .14 in, it allows for precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your PCBs with this essential component and experience efficient board-to-board connectivity.