341-008-524-108

Heilind Number:EDA341-008-524-108
Manufacturer:EDAC
Manufacturer Number:341-008-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-008-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-008-524-108

Detailed Description

Enhance the connectivity of your electronic projects with this Card Edge Connector. Featuring a sleek green design, this connector offers reliable performance with a 3A amperage rating. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures long-lasting durability. With a single row layout and 8 positions, it's perfect for a variety of applications. The copper alloy contact material and .1 inch pitch guarantee secure connections. Operating within a wide temperature range of -40 to 105°C, it's suitable for both industrial and consumer use. Ideal for board-to-board PCB connections, this connector is a must-have for any electronics enthusiast.