341-009-500-102

Heilind Number:EDA341-009-500-102
Manufacturer:EDAC
Manufacturer Number:341-009-500-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-009-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-009-500-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With a single row configuration and 9 positions, it offers seamless board-to-board connections. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Suitable for straight mounting, it boasts a 3A amperage rating and can withstand temperatures ranging from -40 to 105°C. Elevate your project with this essential component, perfect for a wide range of electronic devices.