341-009-500-104

Heilind Number:EDA341-009-500-104
Manufacturer:EDAC
Manufacturer Number:341-009-500-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-009-500-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-009-500-104

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, featuring a vibrant Green color for easy identification. Designed for optimal performance, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, ensuring reliable power transmission. With a single row configuration and a pitch of .1 inches, it offers seamless integration into your PCB setup. The Straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for various industrial applications. Connect with confidence using its nine positions, and experience seamless data transfer with a row spacing of .14 inches. Upgrade your connectivity solutions with this essential component.