341-009-520-103

Heilind Number:EDA341-009-520-103
Manufacturer:EDAC
Manufacturer Number:341-009-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-009-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-009-520-103

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power transmission in various applications. With a 3 A amperage rating and copper alloy contact material, it guarantees efficient conductivity. The single-row design with 9 positions and a .1-inch pitch offers seamless integration on your board. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your connectivity solutions with this essential component.