341-009-520-104

Heilind Number:EDA341-009-520-104
Manufacturer:EDAC
Manufacturer Number:341-009-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-009-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-009-520-104

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable and safe operation. With a single row design and a pitch of .1 inches, it offers seamless integration on your board. The copper alloy contact material guarantees efficient conductivity, while the 3A amperage and 9 positions cater to various power needs. Perfect for straight mounting orientation, it withstands extreme temperatures from -40 to 105°C, making it ideal for diverse applications in the electronics industry. Elevate your connectivity solutions with this top-of-the-line connector.