341-009-520-107

Heilind Number:EDA341-009-520-107
Manufacturer:EDAC
Manufacturer Number:341-009-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-009-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-009-520-107

Detailed Description

Enhance your PCB connections with our meticulously crafted Card Edge Connector. Designed for optimal performance, this connector features a single row configuration with nine positions, ensuring seamless connectivity within your circuitry. The durable housing, constructed from UL 94V-0 Thermoplastic Polyester in a striking green hue, guarantees both reliability and safety. Each contact point is meticulously crafted from Copper Alloy, offering superior conductivity. With a pitch of .1 inch and a row spacing of .14 inch, precise alignment is effortlessly achieved. Its straight mount orientation allows for easy installation, while a wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Elevate your connector solutions with this essential component.