341-009-520-108

Heilind Number:EDA341-009-520-108
Manufacturer:EDAC
Manufacturer Number:341-009-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-009-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-009-520-108

Detailed Description

Enhance connectivity with our green Card Edge Connector, designed for seamless integration in electronic devices. Boasting a durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable performance even in demanding environments. With a single row configuration and a total of 9 copper alloy contact positions, it facilitates efficient data transfer. The .1-inch pitch and .14-inch row spacing offer precise alignment on PCBs, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications. Trust in its premium quality to optimize your board-to-board connections effortlessly.