341-009-521-102

Heilind Number:EDA341-009-521-102
Manufacturer:EDAC
Manufacturer Number:341-009-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-009-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-009-521-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with precision, this connector boasts a single row configuration with 9 positions, ensuring efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees reliability in diverse operating environments. The copper alloy contact material, paired with a pitch of .1 inches, facilitates optimal conductivity. With a low row spacing of .14 inches, it offers a compact solution for space-constrained applications. Featuring a straight mount orientation, installation is hassle-free. Rest assured of its performance, as it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your electronic assemblies with this green-colored connector, a must-have in any professional setup.