341-009-521-103

Heilind Number:EDA341-009-521-103
Manufacturer:EDAC
Manufacturer Number:341-009-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-009-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-009-521-103

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in a vibrant shade of green. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a single row layout and copper alloy contacts, it offers reliable power delivery at a maximum amperage of 3A. Featuring nine positions and a pitch of .1 inches, it's perfect for precise board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Elevate your PCB designs with this essential component.