341-009-521-104

Heilind Number:EDA341-009-521-104
Manufacturer:EDAC
Manufacturer Number:341-009-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-009-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-009-521-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green hue. The Copper Alloy contact material ensures reliable power transmission, while the 1-row configuration with 9 positions offers seamless integration. With a pitch of .1 inches and row spacing of .14 inches, it guarantees efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation adds to its versatility, making it a must-have component for any electronic setup. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.