341-009-521-107

Heilind Number:EDA341-009-521-107
Manufacturer:EDAC
Manufacturer Number:341-009-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-009-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-009-521-107

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a high amperage rating of 3A and features a single row configuration with a total of 9 positions for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation, even in extreme environments with an operating temperature range of -40 to 105°C. The contact material, made of Copper Alloy, guarantees reliable and efficient conductivity. With a pitch of .1 inches and a row spacing of .14 inches, it offers precise and secure connections for your electronic devices. Whether for industrial or consumer applications, this connector, part of our comprehensive range of PCB connectors, is a must-have for any project requiring board-to-board connections. Its straight mount orientation further simplifies installation, making it a versatile and essential component for your electronic assemblies.