ACT20MD35HA-6149 V001

Heilind Number:EDA341-009-522-102
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MD35HA-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MD35HA-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-009-522-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Its vibrant green color adds a touch of visual appeal, while its robust construction ensures reliable performance. With an amperage rating of 3A, it can handle power-intensive tasks with ease. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring a single row configuration and copper alloy contact material, it facilitates efficient signal transmission. At a pitch of .1 inches and row spacing of .14 inches, it offers precise alignment for connectivity. With nine positions available, there's ample room for multiple connections. Whether for straight or right-angle mounting, its versatility makes it suitable for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for use in diverse environments. Trust in the quality and performance of this essential component for your electronic projects.