341-009-522-107

Heilind Number:EDA341-009-522-107
Manufacturer:EDAC
Manufacturer Number:341-009-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-009-522-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-009-522-107

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, it boasts a vibrant Green color and a single row configuration, offering 9 positions for efficient signal transmission. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in demanding environments. The .1 inch pitch and .14 inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is your go-to solution for secure board-to-board connections. Ideal for a wide range of applications, it's a must-have in any electronic toolkit. Elevate your projects with seamless connectivity using this Card Edge Connector.