341-009-524-102

Heilind Number:EDA341-009-524-102
Manufacturer:EDAC
Manufacturer Number:341-009-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-009-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-009-524-102

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a vibrant green color, this connector is not only visually striking but also boasts exceptional performance. With a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power transmission. The single-row design with 9 positions and a pitch of .1 inches offers seamless integration on PCBs. Crafted from Copper Alloy, the contacts guarantee optimal conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Upgrade your connectivity solutions with this high-quality Card Edge Connector.