341-009-524-103

Heilind Number:EDA341-009-524-103
Manufacturer:EDAC
Manufacturer Number:341-009-524-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-009-524-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-009-524-103

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Card Edge Connector. Designed for efficient board-to-board connections, this connector features a single row layout with 9 positions, making it ideal for various applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in demanding environments. The green color adds a touch of sophistication, while the straight mount orientation simplifies installation. With an amperage rating of 3A and a pitch of .1 inch, it guarantees efficient power transmission. Experience seamless connectivity with this essential component, suitable for a wide range of electronic devices. Operating within a wide temperature range of -40 to 105 °C, it's perfect for both indoor and outdoor use. Upgrade your PCB designs with this essential connector, a must-have for any electronics enthusiast.