341-009-524-104

Heilind Number:EDA341-009-524-104
Manufacturer:EDAC
Manufacturer Number:341-009-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-009-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-009-524-104

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a reliable solution for seamless board-to-board connectivity. Designed for efficiency, this connector features a single row layout with nine copper alloy positions, ensuring optimal performance. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the sleek green color adds a touch of visual appeal. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is effortless. Its straight mount orientation makes installation a breeze, and with an amperage rating of 3A, it's suitable for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Explore our full range of connectors for all your PCB needs.