341-009-524-107

Heilind Number:EDA341-009-524-107
Manufacturer:EDAC
Manufacturer Number:341-009-524-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-009-524-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-009-524-107

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color that ensures easy identification. With a robust amperage rating of 3 A, it guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material offers exceptional durability and fire resistance. Perfect for single-row applications, it boasts a copper alloy contact material that ensures efficient signal transfer. The .1-inch pitch and .14-inch row spacing accommodate precise board-to-board connections, with a total of 9 positions available. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range from -40 to 105 °C make it a versatile and dependable choice for your projects. Explore seamless connectivity with our Card Edge Connector.