341-010-500-101

Heilind Number:EDA341-010-500-101
Manufacturer:EDAC
Manufacturer Number:341-010-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-010-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-010-500-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless integration. Featuring a vibrant green color, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and ten positions available, it offers ample space for secure connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. The .1-inch pitch and .14-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Explore our range of connectors to find the perfect fit for your project.