341-010-500-107

Heilind Number:EDA341-010-500-107
Manufacturer:EDAC
Manufacturer Number:341-010-500-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-010-500-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-010-500-107

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of visual appeal but also ensures easy identification. Designed for optimal performance, it boasts a current rating of 3 A, making it suitable for various applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it offers superior protection and longevity. With a single row configuration and a total of 10 positions, it allows for seamless PCB connections. The contact material, made of Copper Alloy, ensures reliable conductivity while the pitch of .1 inch and row spacing of .14 inch facilitate efficient board-to-board connections. Its straight mount orientation further simplifies installation. Operating within a wide temperature range of -40 to 105 °C, it guarantees stability even in harsh environments. Perfect for use in a variety of electronic devices, this Card Edge Connector is a must-have for any project requiring secure and efficient PCB connections.