ACT20MD35PA-6149 V001

Heilind Number:EDA341-010-520-101
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MD35PA-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MD35PA-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-010-520-101

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration into PCB setups. Sporting a vibrant green hue, it adds a pop of color while delivering reliable performance. Engineered with precision, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring longevity in various applications. The Copper Alloy contact material guarantees efficient power transfer, with a 3A amperage capacity catering to power-hungry devices. Featuring a single row design with 10 positions and a pitch of .1 inch, it offers optimal space utilization on your board. With a row spacing of .14 inch and straight mount orientation, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Elevate your connectivity game with this essential component.