341-010-520-102

Heilind Number:EDA341-010-520-102
Manufacturer:EDAC
Manufacturer Number:341-010-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-010-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-010-520-102

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in your PCB setup. Featuring a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. With a single row setup and a pitch of .1 inch, it offers precise alignment and efficient signal transmission. Each of the 10 positions boasts high-quality Copper Alloy contacts, guaranteeing reliable performance even in demanding environments. The straight mount orientation and compact design make it versatile for various applications. Operating smoothly within a wide temperature range of -40 to 105°C, it's a dependable choice for your connectivity needs. Elevate your PCB connections with this essential component.