341-010-520-103

Heilind Number:EDA341-010-520-103
Manufacturer:EDAC
Manufacturer Number:341-010-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-010-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-010-520-103

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector. Featuring a vibrant green hue, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance and safety. With a single row design and copper alloy contact material, it offers reliable connectivity for any application. The .1-inch pitch and .14-inch row spacing, along with 10 positions, provide versatility for your board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various environments. Upgrade your setup with this essential component for seamless and efficient electronic connectivity.