341-010-520-104

Heilind Number:EDA341-010-520-104
Manufacturer:EDAC
Manufacturer Number:341-010-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-010-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-010-520-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant Green hue that stands out in any assembly. Designed for optimal performance, this connector boasts a high amperage rating of 3A, making it suitable for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and fire safety compliance. With a single row configuration and 10 positions, it offers ample connectivity options. The copper alloy contact material ensures reliable signal transmission, while the narrow .1-inch pitch and .14-inch row spacing optimize space efficiency. Perfect for straight mount orientations, it effortlessly integrates into your design. Operating in a wide temperature range from -40 to 105°C, it excels in both extreme cold and hot environments. Elevate your PCB design with this essential component.