341-010-520-107

Heilind Number:EDA341-010-520-107
Manufacturer:EDAC
Manufacturer Number:341-010-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-010-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-010-520-107

Detailed Description

Enhance connectivity in your circuit boards with our Card Edge Connector. Designed for seamless integration, this green connector boasts a single row layout with 10 positions for efficient data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in harsh environments. Crafted with precision, the copper alloy contacts offer optimal conductivity while the .1-inch pitch and .14-inch row spacing provide easy installation. With an amperage rating of 3A and operating temperature range of -40 to 105°C, this connector guarantees high performance. Perfect for a variety of applications, it's a must-have component for your PCB assembly needs.