341-010-520-202

Heilind Number:EDA341-010-520-202
Manufacturer:EDAC
Manufacturer Number:341-010-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-010-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-010-520-202

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Boasting a vibrant green hue, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any setting. With two rows of copper alloy contacts, each positioned at a .1-inch pitch with a .14-inch row spacing, this connector offers seamless board-to-board connectivity. Its straight mount orientation and ability to withstand temperatures ranging from -40 to 105°C make it ideal for a wide range of applications. With a current rating of 3A, this RoHS-compliant connector is both efficient and environmentally friendly. Elevate your PCB designs with the precision and quality of this essential component.