341-010-520-204

Heilind Number:EDA341-010-520-204
Manufacturer:EDAC
Manufacturer Number:341-010-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-010-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-010-520-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, meticulously crafted for optimal performance. Featuring a vibrant Green color, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in any application. With two rows of high-quality Copper Alloy contacts, it offers reliable power transmission at an amperage of 3 A. The .1-inch pitch and .14-inch row spacing, along with ten positions, enable seamless board-to-board connections. Designed for straight mounting orientation, it facilitates easy installation. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is a versatile and dependable solution for your connectivity needs. Explore our range of connectors for more options to suit your requirements.