341-010-520-207

Heilind Number:EDA341-010-520-207
Manufacturer:EDAC
Manufacturer Number:341-010-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-010-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-010-520-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of precision-machined Copper Alloy contacts and a pitch of .1 inch, it offers reliable power delivery at an amperage of 3A. Boasting a total of 10 positions, this connector facilitates efficient data transmission between boards. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for diverse industrial applications. Elevate your connectivity solutions with this essential component.