341-010-520-208

Heilind Number:EDA341-010-520-208
Manufacturer:EDAC
Manufacturer Number:341-010-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-010-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-010-520-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek Green design. Engineered for optimal performance, this connector boasts a 3A amperage capacity and is constructed with durable UL 94V-0 Thermoplastic Polyester housing. With two rows of Copper Alloy contacts offering 10 positions each, it ensures reliable and efficient data transmission. The .1-inch pitch and .14-inch row spacing allow for seamless integration into your PCB layout. Designed for straight mounting orientation, it offers versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.