341-010-521-103

Heilind Number:EDA341-010-521-103
Manufacturer:EDAC
Manufacturer Number:341-010-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-010-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-010-521-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green hue, this connector offers seamless integration with a contact material of durable Copper Alloy. With a single row design and a pitch of .1 inch, it boasts 10 positions for optimal connectivity. The housing material, made of UL 94V-0 Thermoplastic Polyester, ensures safety and reliability. Suitable for a wide range of applications, this connector is guaranteed to perform in extreme temperatures, ranging from -40 to 105 °C. Its straight mount orientation and compact size make it easy to install and perfect for space-constrained PCB layouts. Upgrade your electronic devices with this high-quality and efficient connector.